STMicroelectronicsL6370DCurrent Limit Switches
Current Limit SW 1-IN 1-OUT -10V to 60V 2.5A 20-Pin PowerSO EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 2.5 | |
| -10 | |
| 60 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | PowerSO EP |
| 20 | |
| Lead Shape | Gull-wing |
Protect your circuit from surges with the high side L6370D power switch, developed by STMicroelectronics. This charge controller has 4 outputs. This charge controller has an input voltage of -10 to 60 V. This device has a supply current of 20(Max) mA and a minimum output current of 2.5(Max) A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
