STMicroelectronicsL6235PDMotor Controller and Driver ICs
3-Phase Brushless DC Motor Controller 42V 36-Pin PowerSO Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| 2.8 | |
| 12 | |
| 12 to 52 | |
| 42 | |
| 52 | |
| 6 | |
| 10 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSO |
| 36 |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the 3-phase brushless dc motor L6235PD stepper motor driver from STMicroelectronics. Its typical operating supply voltage is 42 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 42 V. Its minimum operating supply voltage of 12 V, while its maximum is 52 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

