STMicroelectronicsL6235D013TRMotor Controller and Driver ICs
3-Phase Brushless DC Motor Controller 42V 24-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| 2.8 | |
| 12 | |
| 12 to 52 | |
| 42 | |
| 52 | |
| 6 | |
| 10 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 15.6(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 24 | |
| Lead Shape | Gull-wing |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the 3-phase brushless dc motor L6235D013TR stepper motor driver from STMicroelectronics. Its typical operating supply voltage is 42 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 42 V. Its minimum operating supply voltage of 12 V, while its maximum is 52 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

