STMicroelectronicsL6234PD013TRMotor Controller and Driver ICs
3-Phase Brushless DC Motor Controller 42V 20-Pin PowerSO T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| 4 | |
| 7 | |
| 7 to 52 | |
| 42 | |
| 52 | |
| 2300 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | PowerSO EP |
| 20 |
This 3-phase brushless dc motor L6234PD013TR stepper motor driver from STMicroelectronics is built to automate a variety of different machines, such as pumps and actuators. Its typical operating supply voltage is 42 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 42 V. Its minimum operating supply voltage of 7 V, while its maximum is 52 V. This motor controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
