STMicroelectronicsL6230PDMotor Controller and Driver ICs
3-Phase Brushless DC Motor Driver 36-Pin PowerSO EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 1.4 | |
| 8 | |
| 8 to 52 | |
| 52 | |
| 6.3/5.5 | |
| -25 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSO EP |
| 36 | |
| Lead Shape | Gull-wing |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the 3-phase brushless dc L6230PD stepper motor driver from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V. This motor controller has an operating temperature range of -25 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
