Top Searched
STMicroelectronicsL6228PDTRMotor Controller and Driver ICs
Bipolar Stepper Motor Driver 36-Pin PowerSO T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1.4 | |
| 8 | |
| 8 to 52 | |
| 52 | |
| 5.5 | |
| 10 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSO |
| 36 |
This bipolar stepper L6228PDTR stepper motor driver from STMicroelectronics is built to automate a variety of different machines, such as pumps and actuators. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

