STMicroelectronicsL6208PDMotor Controller and Driver ICs
Bipolar Stepper Motor Driver 36-Pin PowerSO
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 2.8 | |
| 8 | |
| 8 to 52 | |
| 52 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSO |
| 36 | |
| Lead Shape | Gull-wing |
With this bipolar stepper L6208PD stepper motor driver by STMicroelectronics, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

