STMicroelectronicsL6205DMotor Controller and Driver ICs
Full Bridge Motor Driver 48V 20-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| PWM | |
| Full Bridge | |
| 2.8 | |
| 8 | |
| 8 to 52 | |
| 48 | |
| 52 | |
| 6 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 20 | |
| Lead Shape | Gull-wing |
The L6205D stepper motor driver, developed by STMicroelectronics, can help you automate different machines such as hydraulic pumps and linear actuators. Its typical operating supply voltage is 48 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 48 V. Its minimum operating supply voltage of 8 V, while its maximum is 52 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

