| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 15(Typ) | |
| 50 | |
| 1.3 | |
| 5 | |
| 40 | |
| 10 | |
| 600 | |
| 1.6@5.6A | |
| 600 | |
| 0.005 | |
| Yes | |
| -40 | |
| 110 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.2(Max) |
| Package Width | 2.39(Max) |
| Package Length | 6.63(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251 |
| 3 | |
| Lead Shape | Through Hole |
This bistable switch triac L6004V5TP thyristor manufactured from Littelfuse will turn on when a current is applied to it. This device has a surge current rating of 40 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 110 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

