STMicroelectronicsL5991D013TRPWM and Resonant Controllers
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| L5991D013TR | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 100 | |
| 1000 | |
| 93(Min) | |
| 70 | |
| 1500(Max) | |
| 35 | |
| 12 | |
| 20 | |
| 13 | |
| 830 | |
| No | |
| No | |
| Yes | |
| -40 | |
| 150 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
Look no further! The L5991D013TR PWM controller from STMicroelectronics is the ideal tool for interfacing two different voltage circuits together. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1500(Max) mA. Its switching regulator has a frequency of 1000 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This current mode controller's maximum duty cycle is 93(Min) %. This device has a minimum operating supply voltage of 12 V and a maximum of 20 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

