Arrow Electronic Components Online
L5991AD13TR|STMICRO|simage
L5991AD13TR|STMICRO|limage
PWM and Resonant Controllers

L5991AD13TR

Current Mode PWM Controller 1.5A 1000kHz 16-Pin SO T/R

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Boost, Flyback
  • Number of PWM Outputs
    1
  • Oscillator Accuracy (kHz)
    100
  • Maximum Switching Frequency (kHz)
    1000
  • Maximum Duty Cycle (%)
    93(Min)
  • Rise Time (ns)
    70
  • Output Current (mA)
    1500(Max)
  • Fall Time (ns)
    35
  • Minimum Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    13
  • Maximum Power Dissipation (mW)
    830
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources