PWM and Resonant Controllers
L5991AD
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SO Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Flyback|Boost
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
100
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
93(Min)
Rise Time (ns)
70
Output Current (mA)
1500(Max)
Fall Time (ns)
35
Minimum Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (mA)
13
Maximum Power Dissipation (mW)
830
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SO
Pin Count
16
Lead Shape
Gull-wing

