STMicroelectronicsL5970ADTRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 1A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 500(Typ) | |
| Yes | |
| 1 | |
| 1.235 to 35 | |
| 1(Typ) | |
| 4.4 | |
| 36 | |
| 5000 | |
| 10mV | |
| 15mV | |
| 90(Typ) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down L5970ADTR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 4.4 V and not exceeding a voltage of 36 V. With an adjustable output that has a voltage of 1.235 to 35 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 15mV and line regulation of 10mV. This converter is 90(typ) % efficient. It has a switching frequency of 500(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

