STMicroelectronicsL5962Special Purpose Voltage Regulators
Multiple Linear/Switching Voltage Regulator -0.3V to 27V Automotive AEC-Q100 36-Pin PowerSO Slug Up Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Multiple Linear/Switching Voltage Regulator | |
| -0.3 to 6 | |
| -0.3 | |
| 27 | |
| 220 to 400 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.2(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSO Slug Up |
| 36 |
Maintain a constant voltage level with this L5962 shunt voltage regulator by STMicroelectronics. This component comes in tray packaging, useful for fast picking and placing of your parts. This variable voltage regulator has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
