LittelfuseL50S040.TFuses
Fuse Miniature Very Fast Acting 40A 500V Bolt Down Screw 20.6 X 41.3mm CE/CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| Very Fast | |
| DC Power Supply|Power Equipment Including Variable Speed Drive|Power Rectifier|Supplementary Protection of Semiconducting Device|UPS System|Wide Range of Electronic Equipment | |
| 20.6 X 41.3 | |
| 40 | |
| 500 | |
| 500 | |
| 450 | |
| Screw | |
| 2 | |
| 41.3 | |
| 20.6 | |
| Bolt Down |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
