LittelfuseL50S030.TFuses
Fuse Cartridge Very Fast Acting 30A 500V Holder Cartridge 14.3 X 50.8mm CE/CSA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| DC Power Supply|Power Equipment Including Variable Speed Drive|Power Rectifier|Supplementary Protection of Semiconducting Device|UPS System|Wide Range of Electronic Equipment | |
| 14.3 X 50.8 | |
| 30 | |
| 500 | |
| 500 | |
| 450 | |
| Cartridge | |
| 2 | |
| 50.8 | |
| 14.3 | |
| Holder |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
