| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | HRC |
| Application | Control Circuit|Power Converter|Power Supply|UPS |
| Fuse Size (mm) | 25.4 X 53.98 |
| Current Rating (A) | 70 |
| Maximum Voltage Rating (V) | 500 |
| Maximum AC Voltage Rating (V) | 500 |
| Maximum DC Voltage Rating (V) | 500 |
| Maximum Power Dissipation (W) | 11 |
| Typical Melting I2t (A²S) | 393 |
| Termination Style | Tap |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Box |
| Product Length (mm) | 53.98 |
| Product Diameter (mm) | 25.4 |
| Fuse Material | Melamine |
| Mounting | Bolt Down |