STMicroelectronicsL4988MDTRLinear Regulators
LDO Regulator Neg/Pos -0.3V to 6V 0.2A Automotive AEC-Q100 20-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Negative|Positive | |
| ±2 | |
| Adjustable | |
| -0.3 to 6 | |
| 0.2 | |
| 0.5@200mA|0.4@150mA | |
| 5.1 | |
| 25mV | |
| 25mV | |
| 0.15 | |
| 51°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 20 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO L4988MDTR linear regulator developed by STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.27@200mA|0.2@150mA V. This voltage regulation device's single output can produce a current up to 0.2 A. With an adjustable output that has a voltage of -0.3 to 6 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 25mV and line regulation of 25mV. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is negative and positive|positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 0.5@200mA|0.4@150mA V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

