STMicroelectronicsL4986BPower Factor Correction - PFC
Power Factor Correction Controller 0.4mA 142kHz 10-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CCM|Current Mode | |
| Boost | |
| 10 | |
| 24.5 | |
| 0.4 | |
| 142 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

