Top Searched
STMicroelectronicsL4981BDPower Factor Correction - PFC
Power Factor Correction and PWM Controller 0.3mA 115kHz 20-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction and PWM Controller | |
| Current Mode | |
| Boost | |
| 19.5 | |
| 0.3 | |
| 10 | |
| 15.5 | |
| 115 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 20 | |
| Lead Shape | Gull-wing |
Save power and cut down your cost by using the power factor correction and pwm L4981BD power factor improvement by STMicroelectronics. It operates in Current Mode mode. Its switching regulator has a frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a start-up supply current of 0.3 mA. This device has a maximum of 19.5 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

