STMicroelectronicsL4940V5Linear Regulators
LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 1.5 | |
| 17 | |
| 0.4@500mA|0.9@1500mA | |
| 10mV | |
| 25mV | |
| 8 | |
| 50°C/W | |
| 3°C/W | |
| Current Limit|Reverse Polarity Protection|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Say goodbye to unstable voltages with this LDO L4940V5 linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.2@500mA|0.5@1500mA V. This voltage regulation device's single output can produce a current up to 1.5 A. By working with a maximum input voltage of 17 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 25mV and line regulation of 10mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.4@500mA|0.9@1500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

