STMicroelectronicsL4931CZ50-APLinear Regulators
LDO Regulator Pos 5V 0.25A 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.25 | |
| 20 | |
| 0.6@250mA | |
| 17.5mV | |
| 15mV | |
| 1 | |
| 200°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Keep calm and stay stable by implementing this LDO L4931CZ50-AP linear regulator developed by STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.4@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Use this part at voltages lower than 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 15mV and line regulation of 17.5mV. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.6@250mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

