STMicroelectronicsL4931CD33-TRLinear Regulators

LDO Regulator Pos 3.3V 0.25A 8-Pin SO N T/R

Stable power is ideal for better processing this LDO L4931CD33-TR linear regulator developed by STMicroelectronics will help do so. Its typical dropout voltage at current is 0.4@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 20 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 18mV and line regulation of 18mV you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.6@250mA V.

12,500 parts: Ships in 2 days

    Total$1,460.50Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2434+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 12,500 parts
      • Price: $0.5842

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.