STMicroelectronicsL4931ABD50-TRLinear Regulators

LDO Regulator Pos 5V 0.25A 8-Pin SO N T/R

Stable power is ideal for better processing this LDO L4931ABD50-TR linear regulator developed by STMicroelectronics will help do so. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.4@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Use this part at voltages lower than 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 15mV and line regulation of 17.5mV. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.6@250mA V.

Import TariffMay apply to this part

Total In Stock: 65,000 parts

Regional Inventory: 10,000

    Total$1,140.00Price for 2500

    10,000 In stock: Ships tomorrow

    • (2500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.456
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2403+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 55,000 parts
      • Price: $0.3246

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.