| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 20(Typ) | |
| 20 | |
| 1.3 | |
| 3 | |
| 20 | |
| 5 | |
| 400 | |
| 1.6@1.41A | |
| 400 | |
| 0.002 | |
| Yes | |
| -65 | |
| 110 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 4.98(Max) |
| Package Width | 3.68(Max) |
| Package Length | 4.73(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
By applying a forward-biased voltage to this triac L401E3 thyristor manufactured from Littelfuse the bistable switch will continue to stay on. This device has a surge current rating of 20 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has an operating temperature range of -65 °C to 110 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

