LittelfuseL4008L6TPTRIACs
TRIAC 400V 8A(RMS) 85A 3-Pin(3+Tab) TO-220AB Isolated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 30(Typ) | |
| 70 | |
| 1.3 | |
| 10 | |
| 85 | |
| 10 | |
| 400 | |
| 1.6@11.3A | |
| 400 | |
| 8 | |
| 0.01 | |
| 0.5 | |
| 26.5 | |
| Yes | |
| -40 | |
| 110 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.78(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Isolated |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

