| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| L3GD20HTR | |
| Automotive | No |
| PPAP | No |
| Triple | |
| 0.011 | |
| ±2000 | |
| MEMS | |
| 2.2 | |
| 3 | |
| 3.6 | |
| 5(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 16 | |
| Lead Shape | No Lead |
This L3GD20HTR gyroscope from STMicroelectronics provides angular information about a device. This device has a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. This device utilizes mems technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

