| Compliant | |
| EAR99 | |
| Obsolete | |
| L2G2ISTR | |
| Automotive | No |
| PPAP | No |
| Dual | |
| MEMS | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 3.8(Typ) | |
| -40 | |
| 85 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 2.3 |
| Package Length | 2.3 |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 16 | |
| Lead Shape | No Lead |
Extract valuable angular information about your device by attaching this L2G2ISTR gyroscope from STMicroelectronics. This device has a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with mems technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

