Top Searched
STMicroelectronicsL298NMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 15-Pin(15+Tab) MULTIWATT V Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| Dual Full Bridge | |
| 4 | |
| 3 | |
| 4.8 | |
| 4.8 to 46 | |
| 46 | |
| 25000 | |
| -25 | |
| 130 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.7 |
| Package Width | 5(Max) |
| Package Length | 19.6(Min) |
| PCB changed | 15 |
| Tab | Tab |
| Supplier Package | MULTIWATT V |
| 15 |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the L298N stepper motor driver from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.8 V and a maximum of 46 V. This motor controller has a minimum operating temperature of -25 °C and a maximum of 130 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
