STMicroelectronicsL298HNMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 15-Pin(15+Tab) MULTIWATT H Tube
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| Dual Full Bridge | |
| 4 | |
| 3 | |
| 4.8 | |
| 4.8 to 46 | |
| 46 | |
| 25000 | |
| -25 | |
| 130 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5(Max) |
| Package Width | 10.7 |
| Package Length | 20.2(Max) |
| PCB changed | 15 |
| Tab | Tab |
| Supplier Package | MULTIWATT H |
| 15 | |
| Lead Shape | Formed |
Does your system have a hydraulic pumps and linear actuators? Implementing these L298HN stepper motor driver manufactured by STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.8 V and a maximum of 46 V. This motor controller has an operating temperature range of -25 °C to 130 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
