STMicroelectronicsL293BMotor Controller and Driver ICs
Full Bridge Motor Driver 16-Pin PDIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor|Stepper Motor | |
| Full Bridge | |
| 1 | |
| 2 | |
| 4.5 | |
| 4.5 to 36 | |
| 36 | |
| 5000 | |
| -40 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.1(Max) - 0.51(Min) |
| Package Width | 7.1(Max) |
| Package Length | 20(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the 4-channel L293B stepper motor driver from STMicroelectronics. Its typical operating supply voltage is 24 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 24 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 36 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

