onsemiL272AD2TFOperational Amplifiers - Op Amps
Op Amp Dual Power Amplifier ±14V/28V 16-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| Power Amplifier | |
| 2 | |
| 30@±12V | |
| 4 | |
| 28 | |
| ±2 | |
| ±3|±5|±9|±12 | |
| ±14 | |
| 0.1@±12V | |
| 1@±12V | |
| 12@24V | |
| 700(Max) | |
| Single|Dual | |
| 1000 | |
| 1@±12V | |
| 75 | |
| 54 | |
| 60 | |
| 60 to 65 | |
| 0.35 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55 |
| Package Width | 3.95 |
| Package Length | 10.3(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
