STMicroelectronicsL2293QMotor Controller and Driver ICs
Gate Drivers Push-pull 4 channel driver with diodes
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 2.8 | |
| 2.8 to 36 | |
| 36 | |
| 4000 | |
| -20 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 32 | |
| Lead Shape | No Lead |
Are you looking to reduce costs? The STMicroelectronics bridge driver L2293Q stepper motor driver can automate a wide variety of machines to fit your needs! This motor controller has an operating temperature range of -20 °C to 125 °C. This device has a minimum operating supply voltage of 2.8 V and a maximum of 36 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

