C&KL212132MV02QESwitch Slide
Switch Slide ON Mom DPDT Plunger 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Plunger | |
| DPDT | |
| ON Mom | |
| 4@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| Natural | |
| 2 | |
| 5.72 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 4.6 | |
| Terminals | |
| Epoxy | |
| Nylon 6/6 | |
| Vertical Right Angle | |
| -30 | |
| 65 | |
| Bulk | |
| Miniature | |
| 10.8 | |
| 27.68 | |
| 9.1 |
The L212132MV02QE slide switch from C&K Components makes turning on or off your circuit a piece of cake. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a DPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The L212132MV02QE slide switch has a PC pin termination style. This product is 10.8 mm long, 9.1 mm tall and 27.68 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

