| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| L20G20ISTR | |
| Automotive | No |
| PPAP | No |
| Dual | |
| MEMS | |
| 1.7 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 1.4(Typ) | |
| -40 | |
| 85 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 12 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 12 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
