25-50% Off
C&KL203011MS02QSwitch Slide
Switch Slide ON ON ON DP3T Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| DP3T | |
| ON ON ON | |
| 4@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| Black | |
| 5.08 | |
| 2 | |
| 5.72 | |
| Through Hole | |
| PC Pins | |
| 8 | |
| 5.74 | |
| 4.6 | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| Miniature | |
| 23.9 | |
| 10.8 | |
| 9.09 | |
| 23.9 | |
| 10.8 | |
| 14.17 | |
| 3 |
This L203011MS02Q slide switch from C&K Components is great for turning your circuit on and off. It has a DP3T configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 65 °C. The L203011MS02Q slide switch has a PC pin termination style. This product is 23.9 mm long, 14.17 mm tall and 10.8 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

