C&KL202021MA04BSwitch Slide

Switch Slide ON ON DPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk

This L202021MA04B slide switch from C&K Components is the best way to turn your circuit on or off. It has a DPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The L202021MA04B slide switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 20.32 mm long, 10.46 mm tall and 22.48 mm deep.

182 parts: Ships in 2 days

    Total$64.62Price for 9

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 182 parts
      • Price: $7.18

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.