| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Cyan | |
| 1 | |
| Square | |
| Top Mount | |
| 230lm | |
| 510(Max) | |
| 510(Max) | |
| 125 | |
| 3000 | |
| 1500 | |
| 4 | |
| 3 | |
| 3.64 | |
| 135 | |
| No | |
| 135 | |
| No | |
| 85 | |
| -3.5 | |
| Cyan | |
| Cyan | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 1.4 mm |
| Package Length | 1.4 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
