| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.41.00.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Peak Wavelength (nm) | 850 |
| Intensity | 335mW/sr |
| Luminous Flux | 1350mW |
| Maximum Forward Voltage (V) | 3.7 |
| Maximum Forward Current (mA) | 1000 |
| Test Current (mA) | 1000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Internal Protection | No |
| Minimum Forward Voltage (V) | 2.7 |
| Typical Forward Voltage (V) | 3.2 |
| Thermal Resistance (°C/W) | 2.5 |
| Maximum Junction Temperature (°C) | 145 |
| High Brightness | Yes |
| High Power | Yes |
| Lens Shape Type | Circular |
| Mounting Orientation | Top Mount |
| Mounting | Surface Mount |
| Package Width | 3.7 |
| Package Length | 3.7 |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| Pin Count | 2 |