50-75% Off
KEMET CorporationL1GN70D903KA05Capacitor Ceramic Multilayer
Cap Ceramic 0.09uF 1000V C0G 10% 5 Stacked 2.54mm 200°C Waffle
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.09uF | |
| 10% | |
| 1000VDC | |
| Low | |
| C0G | |
| Standard | |
| Yes | |
| Stacked | |
| Through Hole | |
| PC Pin | |
| 10 | |
| 2.54 | |
| Ceramic Chip | |
| 0.1 | |
| 13.5 X 7.62 X 6.6 | |
| 5 Stacked | |
| -55 | |
| 200 | |
| Waffle | |
| 0.5 | |
| 13.5(Max) | |
| 7.62(Max) | |
| 6.6(Max) | |
| 3.43 | |
| 8.64(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

