KEMET CorporationL1GJ69D134JA10Capacitor Ceramic Multilayer
Cap Ceramic 0.13uF 1000V C0G 5% 10 Stacked 2.54mm 200°C Waffle
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.13uF | |
| 5% | |
| 1000VDC | |
| Low | |
| C0G | |
| Standard | |
| Yes | |
| Stacked | |
| Surface Mount | |
| J Lead | |
| 20 | |
| 2.54 | |
| Ceramic Chip | |
| 0.1 | |
| 26.9 X 7.62 X 5.33 | |
| 10 Stacked | |
| -55 | |
| 200 | |
| Waffle | |
| 0.5 | |
| 26.9(Max) | |
| 7.62(Max) | |
| 5.33(Max) | |
| 6.326 | |
| 7.37(Max) |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

