| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Mint | |
| 1 | |
| Square | |
| Top Mount | |
| 132lm | |
| 120 | |
| 1225 | |
| 350 | |
| 3.5 | |
| No | |
| No | |
| Mint | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

