| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| Square | |
| Top Mount | |
| 119lm | |
| 540(Max) | |
| 540(Max) | |
| 120 | |
| 1050 | |
| 350 | |
| 3.5 | |
| 2.5 | |
| 3.13 | |
| 135 | |
| No | |
| No | |
| Green | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

