| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| Circular | |
| Top Mount | |
| 144lm | |
| 540(Max) | |
| 540(Max) | |
| 170 | |
| 1050 | |
| 350 | |
| 3.5 | |
| 2.5 | |
| 3.13 | |
| 135 | |
| No | |
| 135 | |
| No | |
| Green | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

