| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.41.00.00 |
| Type | Uni-Color |
| Product Category | Chip LED |
| Color | White |
| Number of LEDs | 1 |
| Lens Shape Type | Circular |
| Mounting Orientation | Top Mount |
| Luminous Flux | 82lm |
| Viewing Angle (°) | 150 |
| Maximum Forward Current (mA) | 1225 |
| Test Current (mA) | 350 |
| Maximum Forward Voltage (V) | 3.5 |
| Minimum Forward Voltage (V) | 2.5 |
| Typical Forward Voltage (V) | 2.75 |
| Maximum Junction Temperature (°C) | 135 |
| Maximum Operating Temperature (°C) | 135 |
| Typical Color Temperature | 2700K |
| Lead Standoff | No |
| Supplier Color | White |
| Color Rendering Index | 90 |
| High Power | Yes |
| High Brightness | Yes |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Pin Count | 2 |