| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 530lm | |
| 116 | |
| 240 | |
| 160 | |
| 26.5 | |
| 23.5 | |
| 24.4 | |
| 125 | |
| No | |
| 105 | |
| -40 | |
| 105 | |
| 5000K | |
| No | |
| -12 | |
| White | |
| White | |
| 90(Min) | |
| Yes | |
| Tape and Reel | |
| LUXEON | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 5 |
| Package Length | 5.18 |
| PCB changed | 2 |
| Supplier Package | Case 5050 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

