| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8542.31.00.60 |
| Automotive | Unknown |
| PPAP | Unknown |
| Processor Type | TI |
| Processor Number | OMAPL138 |
| Processor Cores | Dual Core |
| Processor Speed (Hz) | 456M |
| JTAG Support | Yes |
| Data Cache Size (B) | 256K |
| RAM Type | DDR2 |
| System Memory Maximum Size (B) | 256M |
| UART | 2 |
| USART | 0 |
| SPI | 2 |
| I2C | 2 |
| CAN | 0 |
| USB | 2 |
| VGA | 0 |
| SATA | 1 |
| PATA | 0 |
| GPIO | 0 |
| Audio Interfaces | 0 |
| Video In | No |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Operating Systems | Linux Kernel 2.6|QNX 6.4|ThreadX Real Time OS|Win Embedded CE |
| Linux | Linux Kernel 2.6 |
| QNX | QNX 6.4 |
| Windows | Win Embedded CE |
| Medical Application | Yes |
| Minimum Operating Supply Voltage (V) | 3.2 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |