| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Network |
| Number of Resistors | 5 |
| Resistance Value (Ohm) | 4.7K |
| Tolerance | 2% |
| Maximum Voltage Rating (V) | 100 |
| Power Rating (W) | 1 |
| Power Rating per Resistor (W) | 0.2 (1/5) |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 70 to 125 |
| Circuit Designator | ISOL |
| Case Style | Conformal Coated |
| Termination Style | Pin |
| Number of Terminals | 10 |
| Terminal Pitch (mm) | 2.54 |
| Packaging | Bulk |
| Package Type | SIP |
| Package Shape | Single Line |
| Package/Case | SIP |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 5.08 |
| Seated Plane Height (mm) | 5.08 |
| Mounting | Through Hole |