TT Electronics / IRCL103S471LFResistor Networks and Arrays
Res Thick Film NET 470 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 470 | |
| 2% | |
| 100 | |
| 1 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 10 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 25.4 | |
| 2.5 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Use this L103S471LF resistor array from IRC (TT electronics) to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 470 Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. The L103S471LF part has a pin termination style. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 5.08 mm tall and 2.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
