C&KL102021ML04QSwitch Slide

Switch Slide ON ON SPDT Extended Side Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk

This easy-to-use L102021ML04Q slide switch from C&K Components is perfect for turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 65 °C. The L102021ML04Q slide switch has a PC pin termination style. This product is 19.3 mm long, 10.46 mm tall and 20.45 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.

237 parts: Ships in 3 days

    Total$63.03Price for 33

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 237 parts
      • Price: $1.91

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.